
UIT507 | |
|---|---|
DigiKey Part Number | 2330-UIT507-ND |
Manufacturer | |
Manufacturer Product Number | UIT507 |
Description | ULTRASONIC SENSOR M30X1.5 L118.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | UIT507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | 10° | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 490,30000 Kč | 14 490,30 Kč |
| 5 | 12 823,94000 Kč | 64 119,70 Kč |
| 10 | 12 228,41600 Kč | 122 284,16 Kč |
| Unit Price without VAT: | 14 490,30000 Kč |
|---|---|
| Unit Price with VAT: | 17 533,26300 Kč |


