
TN2511 | |
|---|---|
DigiKey Part Number | 2330-TN2511-ND |
Manufacturer | |
Manufacturer Product Number | TN2511 |
Description | ELECTRONIC TEMPERATURE SENSOR; 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -50°C ~ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 18V ~ 32V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 756,89000 Kč | 9 756,89 Kč |
| Unit Price without VAT: | 9 756,89000 Kč |
|---|---|
| Unit Price with VAT: | 11 805,83690 Kč |


