
TM4331 | |
|---|---|
DigiKey Part Number | 2330-TM4331-ND |
Manufacturer | |
Manufacturer Product Number | TM4331 |
Description | SENSOR RTD CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -25°C ~ 80°C | |
Termination | Connector | |
Accuracy | ±0.15% | |
Temperature Coefficient | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 747,96000 Kč | 2 747,96 Kč |
| Unit Price without VAT: | 2 747,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 325,03160 Kč |


