
SM7621 | |
|---|---|
DigiKey Part Number | 2330-SM7621-ND |
Manufacturer | |
Manufacturer Product Number | SM7621 |
Description | SENSOR FLOW LIQ 0.02 ~ 19.82 GPM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.02 ~ 19.82 GPM Female, 3/4", 0.75" (19.05mm) NPT Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM7621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.02 ~ 19.82 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 492,71000 Kč | 17 492,71 Kč |
| Unit Price without VAT: | 17 492,71000 Kč |
|---|---|
| Unit Price with VAT: | 21 166,17910 Kč |



