Liquid Flow Sensor 0.03 ~ 6.6 GPM 12.7mm Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6001

DigiKey Part Number
2330-SM6001-ND
Manufacturer
Manufacturer Product Number
SM6001
Description
SENSOR FLOW LIQ 0.03 ~ 6.6 GPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.03 ~ 6.6 GPM 12.7mm Steel
Datasheet
 Datasheet
EDA/CAD Models
SM6001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.03 ~ 6.6 GPM
Flow Sensor Type
Liquid
Voltage - Input
18V ~ 30V
Port Size
12.7mm
Switch Function/Rating
Logic
Material - Body
Steel
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 864,64000 Kč15 864,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15 864,64000 Kč
Unit Price with VAT:19 196,21440 Kč