
SI0558 | |
|---|---|
DigiKey Part Number | 2330-SI0558-ND |
Manufacturer | |
Manufacturer Product Number | SI0558 |
Description | FLOW SWITCH,300 BAR, 24VAC 2A OU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 3 ~ 300 cm/s 38.1mm Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 3 ~ 300 cm/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 36V | |
Port Size | 38.1mm | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 685,63000 Kč | 11 685,63 Kč |
| Unit Price without VAT: | 11 685,63000 Kč |
|---|---|
| Unit Price with VAT: | 14 139,61230 Kč |


