
SA5000 | |
|---|---|
DigiKey Part Number | 2330-SA5000-ND |
Manufacturer | |
Manufacturer Product Number | SA5000 |
Description | FLOW SENSOR; PNP/NPN; SWITCHING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 0.04 ~ 1 m/s, 2 ~ 100 m/s M18 x 1.5 Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.04 ~ 1 m/s, 2 ~ 100 m/s | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | M18 x 1.5 | |
Switch Function/Rating | SPDT | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 098,77000 Kč | 9 098,77 Kč |
| Unit Price without VAT: | 9 098,77000 Kč |
|---|---|
| Unit Price with VAT: | 11 009,51170 Kč |




