
SA4110 | |
|---|---|
DigiKey Part Number | 2330-SA4110-ND |
Manufacturer | |
Manufacturer Product Number | SA4110 |
Description | FLOW SENSOR, 4-DIGIT DISPLAY, 4W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Liquid Flow Sensor 8mm Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | 8mm | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 426,25000 Kč | 9 426,25 Kč |
| Unit Price without VAT: | 9 426,25000 Kč |
|---|---|
| Unit Price with VAT: | 11 405,76250 Kč |


