Retroreflective Optical Sensor 1.969" ~ 196.85" (50mm ~ 5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O6P201

DigiKey Part Number
2330-O6P201-ND
Manufacturer
Manufacturer Product Number
O6P201
Description
RETRO-REFLECTIVE SENSOR; RED LIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.969" ~ 196.85" (50mm ~ 5m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
O6P201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.969" ~ 196.85" (50mm ~ 5m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP65, IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 285,99000 Kč2 285,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 285,99000 Kč
Unit Price with VAT:2 766,04790 Kč