
O5C500 | |
|---|---|
DigiKey Part Number | 2330-O5C500-ND |
Manufacturer | |
Manufacturer Product Number | O5C500 |
Description | COLOR SENSOR NPN/PNP MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
EDA/CAD Models | O5C500 Models |
Category | Voltage - Supply 10 V ~ 36 V |
Manufacturer ifm efector, inc. | Current - Supply (Max) 50mA |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Package / Case Module |
Output NPN, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 922,40000 Kč | 10 922,40 Kč |
| Unit Price without VAT: | 10 922,40000 Kč |
|---|---|
| Unit Price with VAT: | 13 216,10400 Kč |

