Background Suppression Optical Sensor 7.874" ~ 393.701" (200mm ~ 10m) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O1D104

DigiKey Part Number
2330-O1D104-ND
Manufacturer
Manufacturer Product Number
O1D104
Description
PHOTOELECTRIC DISTANCE SENSOR; N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 7.874" ~ 393.701" (200mm ~ 10m) NPN-NC/NO
Datasheet
 Datasheet
EDA/CAD Models
O1D104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18V ~ 30V
Manufacturer
ifm efector, inc.
Output Configuration
NPN-NC/NO
Packaging
Box
Light Source
Yellow LED
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Background Suppression
Ingress Protection
IP67
Sensing Distance
7.874" ~ 393.701" (200mm ~ 10m)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 960,96000 Kč10 960,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10 960,96000 Kč
Unit Price with VAT:13 262,76160 Kč