Capacitive Proximity Sensor 0.039" ~ 0.236" (1mm ~ 6mm) IP65 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF5001

DigiKey Part Number
2330-KF5001-ND
Manufacturer
Manufacturer Product Number
KF5001
Description
SENSOR PROX CAPACITIVE 1-6MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.236" (1mm ~ 6mm) IP65 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.039" ~ 0.236" (1mm ~ 6mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 515,35000 Kč3 515,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 515,35000 Kč
Unit Price with VAT:4 253,57350 Kč