
IG6083 | |
|---|---|
DigiKey Part Number | 2330-IG6083-ND |
Manufacturer | |
Manufacturer Product Number | IG6083 |
Description | SENSOR PROX IND 0.80MM-8MM CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" ~ 0.315" (0.80mm ~ 8mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" ~ 0.315" (0.80mm ~ 8mm) | |
Output Type | NPN/PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65, IP66, IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 877,34000 Kč | 2 877,34 Kč |
| Unit Price without VAT: | 2 877,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 481,58140 Kč |










