
EVC812 | |
|---|---|
DigiKey Part Number | 2330-EVC812-ND |
Manufacturer | |
Manufacturer Product Number | EVC812 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EVC812 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Orange, Silver |
Connector Type | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 250VAC, 300VDC |
Fastening Type Threaded | Cable Opening 0.138" ~ 0.236" (3.50mm ~ 6.00mm) |
Orientation Keyed | Operating Temperature -25°C ~ 90°C |
Primary Material Metal | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,86000 Kč | 411,86 Kč |
| Unit Price without VAT: | 411,86000 Kč |
|---|---|
| Unit Price with VAT: | 498,35060 Kč |




