Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC012

DigiKey Part Number
2330-EVC012-ND
Manufacturer
Manufacturer Product Number
EVC012
Description
CIRC CBL 4POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
EVC012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
ifm efector, inc.
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1546,89000 Kč546,89 Kč
Manufacturers Standard Package
Unit Price without VAT:546,89000 Kč
Unit Price with VAT:661,73690 Kč