



EBC113 | |
|---|---|
DigiKey Part Number | 2330-EBC113-ND |
Manufacturer | |
Manufacturer Product Number | EBC113 |
Description | CONN Y-ADPT 4P-3/3P M-F/F INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | EBC113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Housing Color | Orange | |
Features | Coupling Nut | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC, 300VDC | |
Operating Temperature | -25°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,44000 Kč | 661,44 Kč |
| Unit Price without VAT: | 661,44000 Kč |
|---|---|
| Unit Price with VAT: | 800,34240 Kč |



