
E73009 | |
|---|---|
DigiKey Part Number | 2330-E73009-ND |
Manufacturer | |
Manufacturer Product Number | E73009 |
Description | WALL PASSAGE; STAINLESS STEEL; E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E73009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Stainless Steel | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 253,79000 Kč | 1 253,79 Kč |
| 5 | 1 096,22200 Kč | 5 481,11 Kč |
| 10 | 1 035,95700 Kč | 10 359,57 Kč |
| Unit Price without VAT: | 1 253,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,08590 Kč |



