
E18163 | |
|---|---|
DigiKey Part Number | 2330-E18163-ND |
Manufacturer | |
Manufacturer Product Number | E18163 |
Description | WIRABLE CONNECTOR, M12 MICRO DC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Plastic |
Packaging Box | Shell Material Polyamide (PA), Nylon |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC, 300VDC |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,53000 Kč | 500,53 Kč |
| Unit Price without VAT: | 500,53000 Kč |
|---|---|
| Unit Price with VAT: | 605,64130 Kč |


