
E10025 | |
|---|---|
DigiKey Part Number | 2330-E10025-ND |
Manufacturer | |
Manufacturer Product Number | E10025 |
Description | NUT HEX SS M12X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M12x1 Hex Nut 0.669" (17.00mm) Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | E10025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex | |
Thread Size | M12x1 | |
Thickness | 0.157" (4.00mm) | |
Width | 0.669" (17.00mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |



