Analog Output Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2200

DigiKey Part Number
2330-DP2200-ND
Manufacturer
Manufacturer Product Number
DP2200
Description
THRESHOLD DISPLAY; NUMBER OF ANA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Analog Output Sensor Amplifier
Datasheet
 Datasheet
EDA/CAD Models
DP2200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Analog Output
Voltage - Supply
18V ~ 30V
Output Type
Analog
Current - Supply
830 mA
Operating Temperature
-25°C ~ 60°C
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 443,67000 Kč3 443,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 443,67000 Kč
Unit Price with VAT:4 166,84070 Kč