AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN4033

DigiKey Part Number
2330-DN4033-ND
Manufacturer
Manufacturer Product Number
DN4033
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
DN4033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
380 ~ 480 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Applications
ITE (Commercial)
Efficiency
92.9%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
5.00" L x 2.44" W x 5.14" H (127.0mm x 62.0mm x 130.5mm)
Approval Agency
CE, cULus, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 325,71000 Kč8 325,71 Kč
Manufacturers Standard Package
Unit Price without VAT:8 325,71000 Kč
Unit Price with VAT:10 074,10910 Kč