
DD110S | |
|---|---|
DigiKey Part Number | 2330-DD110S-ND |
Manufacturer | |
Manufacturer Product Number | DD110S |
Description | SAFE SPEED MONITOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DD110S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Monitor Output | |
Voltage - Supply | 19.2V ~ 28.8V | |
Output Type | PNP | |
Current - Supply | 125 mA | |
Operating Temperature | -40°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 632,89000 Kč | 11 632,89 Kč |
| Unit Price without VAT: | 11 632,89000 Kč |
|---|---|
| Unit Price with VAT: | 14 075,79690 Kč |









