
CR2051 | |
|---|---|
DigiKey Part Number | 2330-CR2051-ND |
Manufacturer | |
Manufacturer Product Number | CR2051 |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 10 Connector Opening Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 10 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 848,05000 Kč | 12 848,05 Kč |
| Unit Price without VAT: | 12 848,05000 Kč |
|---|---|
| Unit Price with VAT: | 15 546,14050 Kč |

