Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1120

DigiKey Part Number
2330-AL1120-ND
Manufacturer
Manufacturer Product Number
AL1120
Description
IO-LINK MASTER STANDARDLINE; NUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Orange
Datasheet
 Datasheet
EDA/CAD Models
AL1120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Input, Output Unit
Color
Orange
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 810,68000 Kč8 810,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8 810,68000 Kč
Unit Price with VAT:10 660,92280 Kč