
IF145-006-5 | |
|---|---|
DigiKey Part Number | 2434-IF145-006-5-ND |
Manufacturer | |
Manufacturer Product Number | IF145-006-5 |
Description | IFIXIT PRECISION SCREWDRIVER PHI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #00 Phillips Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #00 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,36000 Kč | 114,36 Kč |
| Unit Price without VAT: | 114,36000 Kč |
|---|---|
| Unit Price with VAT: | 138,37560 Kč |





