



XW1E-LV402Q4M-R | |
|---|---|
DigiKey Part Number | 1885-1375-ND |
Manufacturer | |
Manufacturer Product Number | XW1E-LV402Q4M-R |
Description | SW ESTOP PULL/TWST RESET 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,70000 Kč | 1 327,70 Kč |
| 5 | 1 158,12400 Kč | 5 790,62 Kč |
| 10 | 1 091,83300 Kč | 10 918,33 Kč |
| 25 | 1 009,86120 Kč | 25 246,53 Kč |
| 50 | 951,83940 Kč | 47 591,97 Kč |
| 100 | 897,04090 Kč | 89 704,09 Kč |
| Unit Price without VAT: | 1 327,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,51700 Kč |

