Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
XW1E-BV411M-R
XW1E-BV411M-R

XW1E-BV411M-R

DigiKey Part Number
1885-1037-ND
Manufacturer
Manufacturer Product Number
XW1E-BV411M-R
Description
SW ESTOP PULL/TWST RESET 5A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 034,36000 Kč1 034,36 Kč
5902,28400 Kč4 511,42 Kč
10850,65000 Kč8 506,50 Kč
25786,80360 Kč19 670,09 Kč
50741,62000 Kč37 081,00 Kč
100698,94150 Kč69 894,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 034,36000 Kč
Unit Price with VAT:1 251,57560 Kč