



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,36000 Kč | 1 034,36 Kč |
| 5 | 902,28400 Kč | 4 511,42 Kč |
| 10 | 850,65000 Kč | 8 506,50 Kč |
| 25 | 786,80360 Kč | 19 670,09 Kč |
| 50 | 741,62000 Kč | 37 081,00 Kč |
| 100 | 698,94150 Kč | 69 894,15 Kč |
| Unit Price without VAT: | 1 034,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,57560 Kč |


