Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset
XW1E-BV3SG02RH
XW1E-BV3SG02RH

XW1E-BV3SG02RH

DigiKey Part Number
1885-XW1E-BV3SG02RH-ND
Manufacturer
Manufacturer Product Number
XW1E-BV3SG02RH
Description
22MM SB 2NC SOLDER BRIGHT-RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Solder Lug
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 399,94000 Kč1 399,94 Kč
51 221,24400 Kč6 106,22 Kč
101 151,34100 Kč11 513,41 Kč
251 064,88400 Kč26 622,10 Kč
501 003,69600 Kč50 184,80 Kč
100945,90110 Kč94 590,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,94000 Kč
Unit Price with VAT:1 693,92740 Kč