



XW1E-BV3SG02R | |
|---|---|
DigiKey Part Number | 1885-XW1E-BV3SG02R-ND |
Manufacturer | |
Manufacturer Product Number | XW1E-BV3SG02R |
Description | 22MM SB 2NC SOLDER RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,94000 Kč | 1 399,94 Kč |
| 5 | 1 221,24400 Kč | 6 106,22 Kč |
| 10 | 1 151,34100 Kč | 11 513,41 Kč |
| 25 | 1 064,88400 Kč | 26 622,10 Kč |
| 50 | 1 003,69600 Kč | 50 184,80 Kč |
| 100 | 945,90110 Kč | 94 590,11 Kč |
| Unit Price without VAT: | 1 399,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,92740 Kč |

