



XA1E-BV3SG12TR | |
|---|---|
DigiKey Part Number | 1885-XA1E-BV3SG12TR-ND |
Manufacturer | |
Manufacturer Product Number | XA1E-BV3SG12TR |
Description | 16MM SB 1NO/2NC TAB RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,12000 Kč | 1 551,12 Kč |
| 5 | 1 353,02800 Kč | 6 765,14 Kč |
| 10 | 1 275,56600 Kč | 12 755,66 Kč |
| 25 | 1 179,77680 Kč | 29 494,42 Kč |
| 50 | 1 111,97840 Kč | 55 598,92 Kč |
| 100 | 1 047,94090 Kč | 104 794,09 Kč |
| Unit Price without VAT: | 1 551,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 876,85520 Kč |

