Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
XA1E-BV302V-R-view2
XA1E-BV302V-R
XA1E-BV302V-R

XA1E-BV302V-R

DigiKey Part Number
1885-XA1E-BV302V-R-ND
Manufacturer
Manufacturer Product Number
XA1E-BV302V-R
Description
SW ESTOP PULL/TWST RESET 3A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,59000 Kč1 190,59 Kč
51 038,64600 Kč5 193,23 Kč
10979,20000 Kč9 792,00 Kč
25905,68560 Kč22 642,14 Kč
50853,66520 Kč42 683,26 Kč
100804,52790 Kč80 452,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,59000 Kč
Unit Price with VAT:1 440,61390 Kč