
SY2S-61 | |
|---|---|
DigiKey Part Number | 1885-SY2S-61-ND |
Manufacturer | |
Manufacturer Product Number | SY2S-61 |
Description | SOCKET PCB MOUNT FOR RY2S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Category | Type Socket |
Manufacturer IDEC | Number of Positions 8 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products RY Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



