Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
SY2S-05C
SY2S-05C
Relay Basics - Another Teaching Moment | DigiKey Electronics

SY2S-05C

DigiKey Part Number
1885-1180-ND
Manufacturer
Manufacturer Product Number
SY2S-05C
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RY Series
Part Status
Active
Features
Finger-Safe (IP20) Terminals
Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
10162,04200 Kč1 620,42 Kč
25154,75520 Kč3 868,88 Kč
50149,44700 Kč7 472,35 Kč
100144,31720 Kč14 431,72 Kč
250137,80148 Kč34 450,37 Kč
500133,06474 Kč66 532,37 Kč
1 000128,48928 Kč128 489,28 Kč
Manufacturers Standard Package
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč