
SV9Z-PW10 | |
|---|---|
DigiKey Part Number | 1885-SV9Z-PW10-ND |
Manufacturer | |
Manufacturer Product Number | SV9Z-PW10 |
Description | MARKING PLATE FOR RV WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marking - Label, Strips, Tags RV8H, RV8S Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marking - Label, Strips, Tags | |
For Use With/Related Products | RV8H, RV8S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 39,79560 Kč | 994,89 Kč |
| 50 | 38,43060 Kč | 1 921,53 Kč |
| 100 | 37,11610 Kč | 3 711,61 Kč |
| 250 | 35,44380 Kč | 8 860,95 Kč |
| 500 | 34,22758 Kč | 17 113,79 Kč |
| 1 000 | 33,05232 Kč | 33 052,32 Kč |
| 5 000 | 30,47431 Kč | 152 371,55 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



