Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU4S-21L

DigiKey Part Number
1885-SU4S-21L-ND
Manufacturer
Manufacturer Product Number
SU4S-21L
Description
RELAY SOCKET 14POSPUSH-IN 4POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
RU Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10245,97100 Kč2 459,71 Kč
25234,88360 Kč5 872,09 Kč
50226,82460 Kč11 341,23 Kč
100219,03850 Kč21 903,85 Kč
250209,14596 Kč52 286,49 Kč
500201,95330 Kč100 976,65 Kč
1 000195,00549 Kč195 005,49 Kč
Manufacturers Standard Package
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč