Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SM2S-05C

DigiKey Part Number
1885-1333-ND
Manufacturer
Manufacturer Product Number
SM2S-05C
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RM Series
Features
Finger-Safe (IP20) Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10168,27800 Kč1 682,78 Kč
25160,70200 Kč4 017,55 Kč
50155,19620 Kč7 759,81 Kč
100149,86900 Kč14 986,90 Kč
250143,10220 Kč35 775,55 Kč
500138,18406 Kč69 092,03 Kč
1 000133,43179 Kč133 431,79 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč