Mounting Bracket SE2L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE9Z-HS2-BK02

DigiKey Part Number
1885-1372-ND
Manufacturer
Manufacturer Product Number
SE9Z-HS2-BK02
Description
SE2L REAR MOUNTING BRACKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Bracket SE2L Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
IDEC
Accessory Type
Mounting Bracket
Series
For Use With/Related Products
SE2L Series
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 829,30000 Kč4 829,30 Kč
54 521,09800 Kč22 605,49 Kč
104 406,14100 Kč44 061,41 Kč
254 268,54520 Kč106 713,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 829,30000 Kč
Unit Price with VAT:5 843,45300 Kč