
S3TL-H25-19DS | |
|---|---|
DigiKey Part Number | 1885-S3TL-H25-19DS-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-H25-19DS |
Description | FERRULE 14AWG 19L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |


