
S3TL-H034-12WT | |
|---|---|
DigiKey Part Number | 1885-S3TL-H034-12WT-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-H034-12WT |
Description | FERRULE 22AWG TURQUOISE 12L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector W 22 AWG (0.34mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 25 | 2,78720 Kč | 69,68 Kč |
| 50 | 2,65240 Kč | 132,62 Kč |
| 100 | 2,52600 Kč | 252,60 Kč |
| 250 | 2,36772 Kč | 591,93 Kč |
| 500 | 2,25404 Kč | 1 127,02 Kč |
| 1 000 | 2,14626 Kč | 2 146,26 Kč |
| 2 500 | 2,01179 Kč | 5 029,48 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

