
RY2KS-UAC24V | |
|---|---|
DigiKey Part Number | 1885-RY2KS-UAC24V-ND |
Manufacturer | |
Manufacturer Product Number | RY2KS-UAC24V |
Description | RELAY PLUG-IN DPDT 3A 24VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Operate Time 25 ms |
Part Status Active | Release Time 25 ms |
Mounting Type | Operating Temperature -5°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 132 Ohms |
Load - Max Switching 720VA, 90W | Base Product Number |
Coil Current 56 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,08000 Kč | 1 466,08 Kč |
| 10 | 1 211,79500 Kč | 12 117,95 Kč |
| 25 | 1 128,40720 Kč | 28 210,18 Kč |
| 50 | 1 072,57780 Kč | 53 628,89 Kč |
| 100 | 1 022,84620 Kč | 102 284,62 Kč |
| Unit Price without VAT: | 1 466,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 773,95680 Kč |


