



RV8H-S-D24 | |
|---|---|
DigiKey Part Number | 1885-1189-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-S-D24 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Must Operate Voltage 21.6 VDC |
Part Status Active | Must Release Voltage 1.68 VDC |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC, 125VDC - Max | Coil Resistance 2.27 kOhms |
Load - Max Switching 2400VA, 750W | Base Product Number |
Coil Current 10.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,78000 Kč | 340,78 Kč |
| 10 | 303,51000 Kč | 3 035,10 Kč |
| 25 | 289,81640 Kč | 7 245,41 Kč |
| 50 | 279,87240 Kč | 13 993,62 Kč |
| 100 | 270,26020 Kč | 27 026,02 Kč |
| 250 | 258,04928 Kč | 64 512,32 Kč |
| 500 | 249,17318 Kč | 124 586,59 Kč |
| Unit Price without VAT: | 340,78000 Kč |
|---|---|
| Unit Price with VAT: | 412,34380 Kč |


