



RV8H-L-D12 | |
|---|---|
DigiKey Part Number | 1885-1077-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-L-D12 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 10.8 VDC |
Part Status Active | Must Release Voltage 0.84 VDC |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC, 125VDC - Max | Coil Resistance 821.9 Ohms |
Load - Max Switching 2400VA, 750W | Base Product Number |
Coil Current 14.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,92000 Kč | 319,92 Kč |
| 10 | 285,05300 Kč | 2 850,53 Kč |
| 25 | 272,21440 Kč | 6 805,36 Kč |
| 50 | 262,87100 Kč | 13 143,55 Kč |
| 100 | 253,84480 Kč | 25 384,48 Kč |
| 250 | 242,37428 Kč | 60 593,57 Kč |
| 500 | 234,04000 Kč | 117 020,00 Kč |
| Unit Price without VAT: | 319,92000 Kč |
|---|---|
| Unit Price with VAT: | 387,10320 Kč |


