



RV8H-2S-D24-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1573-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2S-D24-C1D2 |
Description | RELAY GEN PURPOSE DPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 1.68 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 20 mA | Coil Resistance 1.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,53000 Kč | 573,53 Kč |
| 10 | 510,79300 Kč | 5 107,93 Kč |
| 25 | 487,75160 Kč | 12 193,79 Kč |
| 50 | 471,00060 Kč | 23 550,03 Kč |
| 100 | 454,81260 Kč | 45 481,26 Kč |
| 250 | 434,25156 Kč | 108 562,89 Kč |
| Unit Price without VAT: | 573,53000 Kč |
|---|---|
| Unit Price with VAT: | 693,97130 Kč |

