



Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 14.4 VDC |
Packaging Bulk | Must Release Voltage 1.26 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 24 mA | Coil Resistance 750 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,09000 Kč | 475,09 Kč |
| 10 | 423,20000 Kč | 4 232,00 Kč |
| 25 | 404,10440 Kč | 10 102,61 Kč |
| 50 | 390,23140 Kč | 19 511,57 Kč |
| 100 | 376,82340 Kč | 37 682,34 Kč |
| 250 | 359,79076 Kč | 89 947,69 Kč |
| 500 | 347,41342 Kč | 173 706,71 Kč |
| Unit Price without VAT: | 475,09000 Kč |
|---|---|
| Unit Price with VAT: | 574,85890 Kč |

