



RV8H-2L-AD12-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1620-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2L-AD12-C1D2 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9.6 VAC/DC |
Packaging Bulk | Must Release Voltage 0.84 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 8 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 29 mA | Coil Resistance 414 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,94000 Kč | 651,94 Kč |
| 10 | 580,57500 Kč | 5 805,75 Kč |
| 25 | 554,38920 Kč | 13 859,73 Kč |
| 50 | 535,34400 Kč | 26 767,20 Kč |
| 100 | 516,94110 Kč | 51 694,11 Kč |
| 250 | 493,56792 Kč | 123 391,98 Kč |
| Unit Price without VAT: | 651,94000 Kč |
|---|---|
| Unit Price with VAT: | 788,84740 Kč |

