



RV8H-1S1-AD48-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1613-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1S1-AD48-C1D2 |
Description | RELAY GEN PURPOSE SPDT 12A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 38.4 VAC/DC |
Packaging Bulk | Must Release Voltage 3.36 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 9 mA | Coil Resistance 5.3 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,45000 Kč | 659,45 Kč |
| 10 | 587,37400 Kč | 5 873,74 Kč |
| 25 | 560,87960 Kč | 14 021,99 Kč |
| 50 | 541,61320 Kč | 27 080,66 Kč |
| 100 | 522,99750 Kč | 52 299,75 Kč |
| 250 | 499,35240 Kč | 124 838,10 Kč |
| Unit Price without VAT: | 659,45000 Kč |
|---|---|
| Unit Price with VAT: | 797,93450 Kč |

