



RV8H-1L1-AD60-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1583-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-1L1-AD60-C1D2 |
Description | RELAY GEN PURPOSE SPDT 16A 60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 48 VAC/DC |
Packaging Bulk | Must Release Voltage 4.2 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 9 mA | Coil Resistance 6.67 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,19000 Kč | 687,19 Kč |
| 10 | 612,04600 Kč | 6 120,46 Kč |
| 25 | 584,42960 Kč | 14 610,74 Kč |
| 50 | 564,35820 Kč | 28 217,91 Kč |
| 100 | 544,95840 Kč | 54 495,84 Kč |
| 250 | 520,31552 Kč | 130 078,88 Kč |
| Unit Price without VAT: | 687,19000 Kč |
|---|---|
| Unit Price with VAT: | 831,49990 Kč |

