



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.55 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,12000 Kč | 307,12 Kč |
| 10 | 273,58700 Kč | 2 735,87 Kč |
| 25 | 261,26400 Kč | 6 531,60 Kč |
| 50 | 252,30100 Kč | 12 615,05 Kč |
| 100 | 243,63690 Kč | 24 363,69 Kč |
| 250 | 232,63028 Kč | 58 157,57 Kč |
| 500 | 224,63002 Kč | 112 315,01 Kč |
| Unit Price without VAT: | 307,12000 Kč |
|---|---|
| Unit Price with VAT: | 371,61520 Kč |


