RU2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RU2S
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RU2S-CD-D24

DigiKey Part Number
1885-1278-ND
Manufacturer
Manufacturer Product Number
RU2S-CD-D24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
44.7 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
605 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,50000 Kč230,50 Kč
10205,34300 Kč2 053,43 Kč
25196,09320 Kč4 902,33 Kč
50189,37000 Kč9 468,50 Kč
100182,87190 Kč18 287,19 Kč
250174,61312 Kč43 653,28 Kč
500168,60966 Kč84 304,83 Kč
1 000162,80954 Kč162 809,54 Kč
Manufacturers Standard Package
Unit Price without VAT:230,50000 Kč
Unit Price with VAT:278,90500 Kč